
B1047AS-180M=P3 | |
|---|---|
DigiKey Part Number | 490-14222-2-ND - Tape & Reel (TR) 490-14222-1-ND - Cut Tape (CT) 490-14222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1047AS-180M=P3 |
Description | FIXED IND 18UH 1.9A 110 MOHM SMD |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 1.9 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B1047AS-180M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 110mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2-SMD |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 2.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23721 € | 237,21 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

