
#A921CY-820M=P3 | |
|---|---|
DigiKey Part Number | 490-#A921CY-820M=P3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | #A921CY-820M=P3 |
Description | FIXED IND 82UH 640MA 396 MOHM |
Customer Reference | |
Detailed Description | 82 µH Shielded Wirewound Inductor 640 mA 396mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | #A921CY-820M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 396mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.244" W (6.30mm x 6.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,38324 € | 574,86 € |
| Unit Price without VAT: | 0,38324 € |
|---|---|
| Unit Price with VAT: | 0,45606 € |

