
#A921CY-220M=P3 | |
|---|---|
DigiKey Part Number | 490-#A921CY-220M=P3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | #A921CY-220M=P3 |
Description | FIXED IND 22UH 1.34A 115 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 1.34 A 115mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | #A921CY-220M=P3 Models |
Category | Current - Saturation (Isat) 770mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 115mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.248" L x 0.244" W (6.30mm x 6.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,38324 € | 574,86 € |
| Unit Price without VAT: | 0,38324 € |
|---|---|
| Unit Price with VAT: | 0,45606 € |

