
#A915BY-221M=P3 | |
|---|---|
DigiKey Part Number | 490-#A915BY-221M=P3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | #A915BY-221M=P3 |
Description | FIXED IND 220UH 330MA 1.2 OHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 330 mA 1.2Ohm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | #A915BY-221M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.2Ohm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 2020 (5050 Metric) |
Material - Core | Supplier Device Package 2020 |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 180mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25781 € | 515,62 € |
| Unit Price without VAT: | 0,25781 € |
|---|---|
| Unit Price with VAT: | 0,30679 € |

