2.2 µH Shielded Wirewound Inductor 1.74 A 59mOhm Max 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

#A914BYW-2R2M=P3

DigiKey Part Number
490-#A914BYW-2R2M=P3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
#A914BYW-2R2M=P3
Description
FIXED IND 2.2UH 1.74A 59 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 1.74 A 59mOhm Max 2020 (5050 Metric)
Datasheet
 Datasheet
EDA/CAD Models
#A914BYW-2R2M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.63A
Shielding
Shielded
DC Resistance (DCR)
59mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,31257 €625,14 €
Manufacturers Standard Package
Unit Price without VAT:0,31257 €
Unit Price with VAT:0,37196 €