
#A914BYW-1R2M=P3 | |
|---|---|
DigiKey Part Number | 490-#A914BYW-1R2M=P3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | #A914BYW-1R2M=P3 |
Description | FIXED IND 1.2UH 2.44A 44 MOHM |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Wirewound Inductor 2.44 A 44mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | #A914BYW-1R2M=P3 Models |
Category | Current - Saturation (Isat) 2.15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 44mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2020 (5050 Metric) |
Inductance | Supplier Device Package 2020 |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31115 € | 622,30 € |
| Unit Price without VAT: | 0,31115 € |
|---|---|
| Unit Price with VAT: | 0,37027 € |

