
1286AS-H-R47M=P2 | |
|---|---|
DigiKey Part Number | 490-10606-2-ND - Tape & Reel (TR) 490-10606-1-ND - Cut Tape (CT) 490-10606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1286AS-H-R47M=P2 |
Description | FIXED IND 470NH 3.4A 52 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.4 A 52mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1286AS-H-R47M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19600 € | 1,96 € |
| 100 | 0,16110 € | 16,11 € |
| 1.000 | 0,13248 € | 132,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11837 € | 355,11 € |
| 6.000 | 0,11162 € | 669,72 € |
| 9.000 | 0,10785 € | 970,65 € |
| 15.000 | 0,10329 € | 1.549,35 € |
| 21.000 | 0,10040 € | 2.108,40 € |
| 30.000 | 0,09742 € | 2.922,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

