560 nH Shielded Drum Core, Wirewound Inductor 2.8 A 59mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1285AS-H-R56M=P2

DigiKey Part Number
490-10601-2-ND - Tape & Reel (TR)
490-10601-1-ND - Cut Tape (CT)
490-10601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1285AS-H-R56M=P2
Description
FIXED IND 560NH 2.8A 59 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
560 nH Shielded Drum Core, Wirewound Inductor 2.8 A 59mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1285AS-H-R56M=P2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
59mOhm Max
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
0805 (2012 Metric)
Material - Core
Supplier Device Package
0806 (2016 Metric)
Inductance
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.397
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19000 €1,90 €
1000,15560 €15,56 €
1.0000,12796 €127,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11433 €342,99 €
6.0000,10781 €646,86 €
9.0000,10417 €937,53 €
15.0000,09977 €1.496,55 €
21.0000,09697 €2.036,37 €
30.0000,09409 €2.822,70 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €