
1285AS-H-R56M=P2 | |
|---|---|
DigiKey Part Number | 490-10601-2-ND - Tape & Reel (TR) 490-10601-1-ND - Cut Tape (CT) 490-10601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1285AS-H-R56M=P2 |
Description | FIXED IND 560NH 2.8A 59 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Drum Core, Wirewound Inductor 2.8 A 59mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1285AS-H-R56M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 59mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0806 (2016 Metric) |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,15560 € | 15,56 € |
| 1.000 | 0,12796 € | 127,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11433 € | 342,99 € |
| 6.000 | 0,10781 € | 646,86 € |
| 9.000 | 0,10417 € | 937,53 € |
| 15.000 | 0,09977 € | 1.496,55 € |
| 21.000 | 0,09697 € | 2.036,37 € |
| 30.000 | 0,09409 € | 2.822,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

