1.5 µH Shielded Drum Core, Wirewound Inductor 1.8 A 144mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1285AS-H-1R5M=P2

DigiKey Part Number
490-10599-2-ND - Tape & Reel (TR)
490-10599-1-ND - Cut Tape (CT)
490-10599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1285AS-H-1R5M=P2
Description
FIXED IND 1.5UH 1.8A 144 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 1.8 A 144mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1285AS-H-1R5M=P2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
144mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.799
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19200 €1,92 €
1000,15760 €15,76 €
1.0000,12957 €129,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11577 €347,31 €
6.0000,10917 €655,02 €
9.0000,10548 €949,32 €
15.0000,10102 €1.515,30 €
21.0000,09819 €2.061,99 €
30.0000,09528 €2.858,40 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €