


1277AS-H-3R3M=P2 | |
|---|---|
DigiKey Part Number | 490-10593-2-ND - Tape & Reel (TR) 490-10593-1-ND - Cut Tape (CT) 490-10593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1277AS-H-3R3M=P2 |
Description | FIXED IND 3.3UH 1.8A 126 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.8 A 126mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1277AS-H-3R3M=P2 Models |
Category | Current - Saturation (Isat) 2.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 126mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28400 € | 2,84 € |
| 100 | 0,23370 € | 23,37 € |
| 1.000 | 0,19221 € | 192,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17175 € | 515,25 € |
| 6.000 | 0,16196 € | 971,76 € |
| 9.000 | 0,15650 € | 1.408,50 € |
| 15.000 | 0,14989 € | 2.248,35 € |
| 21.000 | 0,14569 € | 3.059,49 € |
| 30.000 | 0,14138 € | 4.241,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

