


1276AS-H-2R2M=P2 | |
|---|---|
DigiKey Part Number | 490-10583-2-ND - Tape & Reel (TR) 490-10583-1-ND - Cut Tape (CT) 490-10583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1276AS-H-2R2M=P2 |
Description | FIXED IND 2.2UH 1.6A 118 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.6 A 118mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1276AS-H-2R2M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 118mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,21040 € | 21,04 € |
| 1.000 | 0,17307 € | 173,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15464 € | 463,92 € |
| 6.000 | 0,14582 € | 874,92 € |
| 9.000 | 0,14090 € | 1.268,10 € |
| 15.000 | 0,13495 € | 2.024,25 € |
| 21.000 | 0,13117 € | 2.754,57 € |
| 30.000 | 0,12729 € | 3.818,70 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

