


1276AS-H-1R0M=P2 | |
|---|---|
DigiKey Part Number | 490-10581-2-ND - Tape & Reel (TR) 490-10581-1-ND - Cut Tape (CT) 490-10581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1276AS-H-1R0M=P2 |
Description | FIXED IND 1UH 2.6A 62 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.6 A 62mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1276AS-H-1R0M=P2 Models |
Category | Current - Saturation (Isat) 3.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 62mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,20780 € | 20,78 € |
| 1.000 | 0,17091 € | 170,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15271 € | 458,13 € |
| 6.000 | 0,14401 € | 864,06 € |
| 9.000 | 0,13915 € | 1.252,35 € |
| 15.000 | 0,13327 € | 1.999,05 € |
| 21.000 | 0,12954 € | 2.720,34 € |
| 30.000 | 0,12570 € | 3.771,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

