
1274AS-H-6R8N=P3 | |
|---|---|
DigiKey Part Number | 490-14056-2-ND - Tape & Reel (TR) 490-14056-1-ND - Cut Tape (CT) 490-14056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1274AS-H-6R8N=P3 |
Description | FIXED IND 6.8UH 5.4A 21.3 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 5.4 A 21.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1274AS-H-6R8N=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78100 € | 7,81 € |
| 100 | 0,64260 € | 64,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54976 € | 274,88 € |
| 1.000 | 0,51841 € | 518,41 € |
| 1.500 | 0,50091 € | 751,36 € |
| 2.500 | 0,47974 € | 1.199,35 € |
| 3.500 | 0,46629 € | 1.632,01 € |
| 5.000 | 0,45247 € | 2.262,35 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

