
1274AS-H-3R3N=P3 | |
|---|---|
DigiKey Part Number | 490-10852-2-ND - Tape & Reel (TR) 490-10852-1-ND - Cut Tape (CT) 490-10852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1274AS-H-3R3N=P3 |
Description | FIXED IND 3.3UH 7.4A 11.4 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 7.4 A 11.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1274AS-H-3R3N=P3 Models |
Category | Current - Saturation (Isat) 10.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Inductance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±30% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77800 € | 7,78 € |
| 100 | 0,63970 € | 63,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54728 € | 273,64 € |
| 1.000 | 0,51606 € | 516,06 € |
| 1.500 | 0,49865 € | 747,98 € |
| 2.500 | 0,47756 € | 1.193,90 € |
| 3.500 | 0,46418 € | 1.624,63 € |
| 5.000 | 0,45042 € | 2.252,10 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

