33 µH Shielded Drum Core, Wirewound Inductor 2.5 A 93.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1274AS-H-330M=P3

DigiKey Part Number
490-10851-2-ND - Tape & Reel (TR)
490-10851-1-ND - Cut Tape (CT)
490-10851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1274AS-H-330M=P3
Description
FIXED IND 33UH 2.5A 93.6 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 2.5 A 93.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
1274AS-H-330M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
93.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.923
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,78100 €7,81 €
1000,64260 €64,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,54976 €274,88 €
1.0000,51841 €518,41 €
1.5000,50091 €751,36 €
2.5000,47974 €1.199,35 €
3.5000,46629 €1.632,01 €
5.0000,45247 €2.262,35 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €