
1274AS-H-1R5N=P3 | |
|---|---|
DigiKey Part Number | 490-10848-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1274AS-H-1R5N=P3 |
Description | FIXED IND 1.5UH 8.9A 7.7 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 8.9 A 7.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1274AS-H-1R5N=P3 Models |
Category | Current - Saturation (Isat) 15.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.7mOhm Max |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Inductance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±30% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60154 € | 300,77 € |
| Unit Price without VAT: | 0,60154 € |
|---|---|
| Unit Price with VAT: | 0,71583 € |

