
1274AS-H-150M=P3 | |
|---|---|
DigiKey Part Number | 490-10847-2-ND - Tape & Reel (TR) 490-10847-1-ND - Cut Tape (CT) 490-10847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1274AS-H-150M=P3 |
Description | FIXED IND 15UH 3.9A 42.3 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.9 A 42.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1274AS-H-150M=P3 Models |
Category | Current - Saturation (Isat) 5.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 42.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Inductance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,77200 € | 7,72 € |
| 100 | 0,63460 € | 63,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54294 € | 271,47 € |
| 1.000 | 0,51196 € | 511,96 € |
| 1.500 | 0,49469 € | 742,04 € |
| 2.500 | 0,47378 € | 1.184,45 € |
| 3.500 | 0,46049 € | 1.611,72 € |
| 5.000 | 0,44684 € | 2.234,20 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

