
1273AS-H-330M=P3 | |
|---|---|
DigiKey Part Number | 490-10842-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1273AS-H-330M=P3 |
Description | FIXED IND 33UH 1.6A 174 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.6 A 174mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1273AS-H-330M=P3 Models |
Category | Current - Saturation (Isat) 1.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 174mOhm Max |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Inductance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35561 € | 355,61 € |
| Unit Price without VAT: | 0,35561 € |
|---|---|
| Unit Price with VAT: | 0,42318 € |

