
1273AS-H-100M=P3 | |
|---|---|
DigiKey Part Number | 490-10837-2-ND - Tape & Reel (TR) 490-10837-1-ND - Cut Tape (CT) 490-10837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1273AS-H-100M=P3 |
Description | FIXED IND 10UH 3.1A 54 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.1 A 54mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1273AS-H-100M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35098 € | 350,98 € |
| 2.000 | 0,33096 € | 661,92 € |
| 3.000 | 0,31980 € | 959,40 € |
| 5.000 | 0,30628 € | 1.531,40 € |
| 7.000 | 0,29770 € | 2.083,90 € |
| 10.000 | 0,28888 € | 2.888,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,50900 € | 5,09 € |
| 100 | 0,41830 € | 41,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,52900 € | 5,29 € |
| 100 | 0,43510 € | 43,51 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

