Similar
Similar

1267AY-6R8N=P3 | |
|---|---|
DigiKey Part Number | 490-14066-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1267AY-6R8N=P3 |
Description | FIXED IND 6.8UH 4.5A 26.4 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4.5 A 26.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1267AY-6R8N=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |


