Similar
Similar

1267AY-680M=P3 | |
|---|---|
DigiKey Part Number | 490-10836-1-ND - Cut Tape (CT) 490-10836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1267AY-680M=P3 |
Description | FIXED IND 68UH 1.3A 240 MOHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.3 A 240mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1267AY-680M=P3 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 240mOhm Max |
Packaging Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Inductance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWVS00808040680M00 | Pulse Electronics | 0 | 553-BWVS00808040680M00TR-ND | 0,23052 € | Similar |
| BWVS00808040680T00 | Pulse Electronics | 0 | 553-BWVS00808040680T00TR-ND | 0,23052 € | Similar |


