
1267AY-1R5N=P3 | |
|---|---|
DigiKey Part Number | 490-10829-1-ND - Cut Tape (CT) 490-10829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1267AY-1R5N=P3 |
Description | FIXED IND 1.5UH 8.2A 10.8 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 8.2 A 10.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1267AY-1R5N=P3 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10.8mOhm Max |
Packaging Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Inductance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±30% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,28270 € | 28,27 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

