
1264EY-680M=P3 | |
|---|---|
DigiKey Part Number | 490-10824-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1264EY-680M=P3 |
Description | FIXED IND 68UH 1.1A 325 MOHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.1 A 325mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1264EY-680M=P3 Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 325mOhm |
Packaging Cut Tape (CT) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm) |
Inductance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |

