
1264EY-4R7M=P3 | |
|---|---|
DigiKey Part Number | 490-10823-2-ND - Tape & Reel (TR) 490-10823-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1264EY-4R7M=P3 |
Description | FIXED IND 4.7UH 3.7A 29 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3.7 A 29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1264EY-4R7M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18721 € | 280,81 € |
| Unit Price without VAT: | 0,18721 € |
|---|---|
| Unit Price with VAT: | 0,22278 € |

