
1264EY-2R2N=P3 | |
|---|---|
DigiKey Part Number | 490-10819-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1264EY-2R2N=P3 |
Description | FIXED IND 2.2UH 5.3A 16 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 5.3 A 16mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1264EY-2R2N=P3 Models |
Category | Current - Saturation (Isat) 7.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16mOhm |
Packaging Cut Tape (CT) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm) |
Inductance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±30% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

