1.2 µH Shielded Drum Core, Wirewound Inductor 6.3 A 12mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1264EY-1R2N=P3

DigiKey Part Number
490-14064-1-ND - Cut Tape (CT)
490-14064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1264EY-1R2N=P3
Description
FIXED IND 1.2UH 6.3A 12 MOHM SMD
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 6.3 A 12mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
1264EY-1R2N=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
9.8A
Shielding
Shielded
DC Resistance (DCR)
12mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.248" L x 0.248" W (6.30mm x 6.30mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,28200 €2,82 €
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €