
1255AY-1R2N=P3 | |
|---|---|
DigiKey Part Number | 490-14061-1-ND - Cut Tape (CT) 490-14061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1255AY-1R2N=P3 |
Description | FIXED IND 1.2UH 5.9A 12 MOHM SMD |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 5.9 A 12mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1255AY-1R2N=P3 Models |
Category | Current - Saturation (Isat) 8.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12mOhm |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) | Base Product Number |

