
1248AS-H-6R8N=P3 | |
|---|---|
DigiKey Part Number | 490-14058-2-ND - Tape & Reel (TR) 490-14058-1-ND - Cut Tape (CT) 490-14058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1248AS-H-6R8N=P3 |
Description | FIXED IND 6.8UH 4.2A 36 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4.2 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1248AS-H-6R8N=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 36mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 4.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54000 € | 5,40 € |
| 100 | 0,44360 € | 44,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35784 € | 357,84 € |
| 2.000 | 0,33744 € | 674,88 € |
| 3.000 | 0,32606 € | 978,18 € |
| 5.000 | 0,31228 € | 1.561,40 € |
| 7.000 | 0,30353 € | 2.124,71 € |
| 10.000 | 0,29453 € | 2.945,30 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

