
1248AS-H-4R7N=P3 | |
|---|---|
DigiKey Part Number | 490-10799-2-ND - Tape & Reel (TR) 490-10799-1-ND - Cut Tape (CT) 490-10799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1248AS-H-4R7N=P3 |
Description | FIXED IND 4.7UH 5.3A 22.8 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 5.3 A 22.8mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 1248AS-H-4R7N=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54200 € | 5,42 € |
| 100 | 0,44560 € | 44,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35946 € | 359,46 € |
| 2.000 | 0,33898 € | 677,96 € |
| 3.000 | 0,32754 € | 982,62 € |
| 5.000 | 0,31370 € | 1.568,50 € |
| 7.000 | 0,30491 € | 2.134,37 € |
| 10.000 | 0,29587 € | 2.958,70 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

