
1248AS-H-3R3N=P3 | |
|---|---|
DigiKey Part Number | 490-10798-2-ND - Tape & Reel (TR) 490-10798-1-ND - Cut Tape (CT) 490-10798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1248AS-H-3R3N=P3 |
Description | FIXED IND 3.3UH 5.6A 19.2 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 5.6 A 19.2mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 1248AS-H-3R3N=P3 Models |
Category | Current - Saturation (Isat) 7.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 19.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 2-SMD |
Material - Core | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Inductance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±30% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53500 € | 5,35 € |
| 100 | 0,44010 € | 44,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35499 € | 354,99 € |
| 2.000 | 0,33476 € | 669,52 € |
| 3.000 | 0,32347 € | 970,41 € |
| 5.000 | 0,30980 € | 1.549,00 € |
| 7.000 | 0,30112 € | 2.107,84 € |
| 10.000 | 0,29220 € | 2.922,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

