6.8 µH Shielded Drum Core, Wirewound Inductor 1 A 375mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1239AS-H-6R8M=P2

DigiKey Part Number
490-10570-2-ND - Tape & Reel (TR)
490-10570-1-ND - Cut Tape (CT)
490-10570-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1239AS-H-6R8M=P2
Description
FIXED IND 6.8UH 1A 375 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1 A 375mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1239AS-H-6R8M=P2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
375mOhm Max
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
1008 (2520 Metric)
Material - Core
Supplier Device Package
1008 (2520 Metric)
Inductance
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
1.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18700 €1,87 €
1000,15330 €15,33 €
1.0000,12608 €126,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11265 €337,95 €
6.0000,10622 €637,32 €
9.0000,10264 €923,76 €
15.0000,09830 €1.474,50 €
21.0000,09554 €2.006,34 €
30.0000,09271 €2.781,30 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €