
1239AS-H-6R8M=P2 | |
|---|---|
DigiKey Part Number | 490-10570-2-ND - Tape & Reel (TR) 490-10570-1-ND - Cut Tape (CT) 490-10570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1239AS-H-6R8M=P2 |
Description | FIXED IND 6.8UH 1A 375 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1 A 375mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1239AS-H-6R8M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 375mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 1008 (2520 Metric) |
Material - Core | Supplier Device Package 1008 (2520 Metric) |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,15330 € | 15,33 € |
| 1.000 | 0,12608 € | 126,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11265 € | 337,95 € |
| 6.000 | 0,10622 € | 637,32 € |
| 9.000 | 0,10264 € | 923,76 € |
| 15.000 | 0,09830 € | 1.474,50 € |
| 21.000 | 0,09554 € | 2.006,34 € |
| 30.000 | 0,09271 € | 2.781,30 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

