
1239AS-H-6R0M=P2 | |
|---|---|
DigiKey Part Number | 490-10569-2-ND - Tape & Reel (TR) 490-10569-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1239AS-H-6R0M=P2 |
Description | FIXED IND 6UH 1.1A 275 MOHM SMD |
Customer Reference | |
Detailed Description | 6 µH Shielded Drum Core, Wirewound Inductor 1.1 A 275mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1239AS-H-6R0M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 275mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 1008 (2520 Metric) |
Material - Core | Supplier Device Package 1008 (2520 Metric) |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1.4A |

