
1239AS-H-3R3M=P2 | |
|---|---|
DigiKey Part Number | 490-10567-2-ND - Tape & Reel (TR) 490-10567-1-ND - Cut Tape (CT) 490-10567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1239AS-H-3R3M=P2 |
Description | FIXED IND 3.3UH 1.5A 144 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.5 A 144mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1239AS-H-3R3M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 144mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11316 € | 339,48 € |
| 6.000 | 0,10671 € | 640,26 € |
| 9.000 | 0,10311 € | 927,99 € |
| 15.000 | 0,09875 € | 1.481,25 € |
| 21.000 | 0,09598 € | 2.015,58 € |
| 30.000 | 0,09313 € | 2.793,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,15400 € | 15,40 € |
| 1.000 | 0,12665 € | 126,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,14810 € | 14,81 € |
| 1.000 | 0,12178 € | 121,78 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

