
1235AS-H-2R4M=P3 | |
|---|---|
DigiKey Part Number | 490-14203-2-ND - Tape & Reel (TR) 490-14203-1-ND - Cut Tape (CT) 490-14203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1235AS-H-2R4M=P3 |
Description | FIXED IND 2.4UH 2.3A 65 MOHM SMD |
Customer Reference | |
Detailed Description | 2.4 µH Shielded Drum Core, Wirewound Inductor 2.3 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1235AS-H-2R4M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.177" W (4.70mm x 4.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 2.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,43300 € | 4,33 € |
| 100 | 0,35660 € | 35,66 € |
| 1.000 | 0,29321 € | 293,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27649 € | 552,98 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

