
1235AS-H-1R8N=P3 | |
|---|---|
DigiKey Part Number | 490-14202-2-ND - Tape & Reel (TR) 490-14202-1-ND - Cut Tape (CT) 490-14202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1235AS-H-1R8N=P3 |
Description | FIXED IND 1.8UH 2.7A 56 MOHM SMD |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 2.7 A 56mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1235AS-H-1R8N=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 56mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.177" W (4.70mm x 4.50mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,43500 € | 4,35 € |
| 100 | 0,35820 € | 35,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27775 € | 555,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

