MFR Recommended

1235AS-H-150M=P3 | |
|---|---|
DigiKey Part Number | 490-14208-2-ND - Tape & Reel (TR) 490-14208-1-ND - Cut Tape (CT) 490-14208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1235AS-H-150M=P3 |
Description | FIXED IND 15UH 1.1A 192 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.1 A 192mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1235AS-H-150M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 192mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.177" W (4.70mm x 4.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 980mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH5BPN150MT0L | Murata Electronics | 2.843 | 490-11699-1-ND | 0,34000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27430 € | 548,60 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |


