
1235AS-H-100M=P3 | |
|---|---|
DigiKey Part Number | 490-14207-2-ND - Tape & Reel (TR) 490-14207-1-ND - Cut Tape (CT) 490-14207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1235AS-H-100M=P3 |
Description | FIXED IND 10UH 1.7A 132 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.7 A 132mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1235AS-H-100M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 132mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.177" W (4.70mm x 4.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH5BPN100MT0L | Murata Electronics | 3.755 | 490-7776-1-ND | 0,34000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,44200 € | 4,42 € |
| 100 | 0,36350 € | 36,35 € |
| 1.000 | 0,29896 € | 298,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27649 € | 552,98 € |
| 4.000 | 0,26074 € | 1.042,96 € |
| 6.000 | 0,25195 € | 1.511,70 € |
| 10.000 | 0,24132 € | 2.413,20 € |
| 14.000 | 0,23456 € | 3.283,84 € |
| 20.000 | 0,22917 € | 4.583,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

