
1231AS-H-R56N=P3 | |
|---|---|
DigiKey Part Number | 490-14179-2-ND - Tape & Reel (TR) 490-14179-1-ND - Cut Tape (CT) 490-14179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1231AS-H-R56N=P3 |
Description | FIXED IND 560NH 3.4A 29 MOHM SMD |
Customer Reference | |
Detailed Description | 560 nH Shielded Drum Core, Wirewound Inductor 3.4 A 29mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1231AS-H-R56N=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.146" L x 0.154" W (3.70mm x 3.90mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,46100 € | 4,61 € |
| 100 | 0,37890 € | 37,89 € |
| 1.000 | 0,31167 € | 311,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28824 € | 576,48 € |
| 4.000 | 0,27182 € | 1.087,28 € |
| 6.000 | 0,26266 € | 1.575,96 € |
| 10.000 | 0,25158 € | 2.515,80 € |
| 14.000 | 0,24454 € | 3.423,56 € |
| 20.000 | 0,23989 € | 4.797,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

