6.4 µH Shielded Drum Core, Wirewound Inductor 1.65 A 102mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1231AS-H-6R4M=P3

DigiKey Part Number
490-14185-2-ND - Tape & Reel (TR)
490-14185-1-ND - Cut Tape (CT)
490-14185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1231AS-H-6R4M=P3
Description
FIXED IND 6.4UH 1.65A 102 MOHM
Customer Reference
Detailed Description
6.4 µH Shielded Drum Core, Wirewound Inductor 1.65 A 102mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
1231AS-H-6R4M=P3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
102mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Last Time Buy
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.146" L x 0.154" W (3.70mm x 3.90mm)
Tolerance
±20%
Height - Seated (Max)
0.071" (1.80mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
1.15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.044
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,45900 €4,59 €
1000,37720 €37,72 €
1.0000,31025 €310,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,28694 €573,88 €
4.0000,27059 €1.082,36 €
6.0000,26147 €1.568,82 €
10.0000,25044 €2.504,40 €
14.0000,24343 €3.408,02 €
20.0000,23881 €4.776,20 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €