
1231AS-H-4R7M=P3 | |
|---|---|
DigiKey Part Number | 490-14184-2-ND - Tape & Reel (TR) 490-14184-1-ND - Cut Tape (CT) 490-14184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1231AS-H-4R7M=P3 |
Description | FIXED IND 4.7UH 2A 72 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1231AS-H-4R7M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 72mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.146" L x 0.154" W (3.70mm x 3.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1.35A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DFE322512F-4R7M=P2 | Murata Electronics | 21.889 | 490-DFE322512F-4R7M=P2CT-ND | 0,39000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45600 € | 4,56 € |
| 100 | 0,37420 € | 37,42 € |
| 1.000 | 0,30779 € | 307,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28466 € | 569,32 € |
| 4.000 | 0,26844 € | 1.073,76 € |
| 6.000 | 0,25940 € | 1.556,40 € |
| 10.000 | 0,24845 € | 2.484,50 € |
| 14.000 | 0,24150 € | 3.381,00 € |
| 20.000 | 0,23691 € | 4.738,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

