1.2 µH Shielded Drum Core, Wirewound Inductor 2.9 A 36mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1231AS-H-1R2N=P3

DigiKey Part Number
490-14180-2-ND - Tape & Reel (TR)
490-14180-1-ND - Cut Tape (CT)
490-14180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1231AS-H-1R2N=P3
Description
FIXED IND 1.2UH 2.9A 36 MOHM SMD
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 2.9 A 36mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
1231AS-H-1R2N=P3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
36mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Last Time Buy
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.146" L x 0.154" W (3.70mm x 3.90mm)
Tolerance
±30%
Height - Seated (Max)
0.071" (1.80mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
2.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.066
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,45000 €4,50 €
1000,37000 €37,00 €
1.0000,30429 €304,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,28694 €573,88 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €