
1231AS-H-150M=P3 | |
|---|---|
DigiKey Part Number | 490-14188-2-ND - Tape & Reel (TR) 490-14188-1-ND - Cut Tape (CT) 490-14188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1231AS-H-150M=P3 |
Description | FIXED IND 15UH 1.1A 222 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.1 A 222mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1231AS-H-150M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 222mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.146" L x 0.154" W (3.70mm x 3.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH44PN150MPRL | Murata Electronics | 1.088 | 490-LQH44PN150MPRLCT-ND | 0,35000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,45900 € | 4,59 € |
| 100 | 0,37720 € | 37,72 € |
| 1.000 | 0,31025 € | 310,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28694 € | 573,88 € |
| 4.000 | 0,27059 € | 1.082,36 € |
| 6.000 | 0,26147 € | 1.568,82 € |
| 10.000 | 0,25044 € | 2.504,40 € |
| 14.000 | 0,24343 € | 3.408,02 € |
| 20.000 | 0,23881 € | 4.776,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

