10 µH Shielded Drum Core, Wirewound Inductor 1.25 A 174mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1231AS-H-100M=P3

DigiKey Part Number
490-14186-2-ND - Tape & Reel (TR)
490-14186-1-ND - Cut Tape (CT)
490-14186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1231AS-H-100M=P3
Description
FIXED IND 10UH 1.25A 174 MOHM
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.25 A 174mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
1231AS-H-100M=P3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
174mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Last Time Buy
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.146" L x 0.154" W (3.70mm x 3.90mm)
Tolerance
±20%
Height - Seated (Max)
0.071" (1.80mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
900mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DFE322512F-100M=P2Murata Electronics20.364490-DFE322512F-100M=P2CT-ND0,39000 €MFR Recommended
In-Stock: 2.464
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,45600 €4,56 €
1000,37420 €37,42 €
1.0000,30779 €307,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,28466 €569,32 €
4.0000,26844 €1.073,76 €
6.0000,25940 €1.556,40 €
10.0000,24845 €2.484,50 €
14.0000,24150 €3.381,00 €
20.0000,23691 €4.738,20 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €