22 µH Shielded Drum Core, Wirewound Inductor 530 mA 672mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1229AS-H-220M=P3

DigiKey Part Number
490-14178-2-ND - Tape & Reel (TR)
490-14178-1-ND - Cut Tape (CT)
490-14178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1229AS-H-220M=P3
Description
FIXED IND 22UH 530MA 672 MOHM
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 530 mA 672mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
1229AS-H-220M=P3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
672mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Last Time Buy
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.146" L x 0.154" W (3.70mm x 3.90mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQH44PN220MPRLMurata Electronics1.903490-LQH44PN220MPRLCT-ND0,35000 €MFR Recommended
In-Stock: 497
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,40600 €4,06 €
1000,33390 €33,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,25898 €517,96 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €