
1229AS-H-120M=P3 | |
|---|---|
DigiKey Part Number | 490-14176-2-ND - Tape & Reel (TR) 490-14176-1-ND - Cut Tape (CT) 490-14176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1229AS-H-120M=P3 |
Description | FIXED IND 12UH 790MA 336 MOHM |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 790 mA 336mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1229AS-H-120M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 336mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.146" L x 0.154" W (3.70mm x 3.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 650mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40300 € | 4,03 € |
| 100 | 0,33130 € | 33,13 € |
| 1.000 | 0,27247 € | 272,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25693 € | 513,86 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

