
1227AS-H-3R3M=P2 | |
|---|---|
DigiKey Part Number | 490-14163-2-ND - Tape & Reel (TR) 490-14163-1-ND - Cut Tape (CT) 490-14163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1227AS-H-3R3M=P2 |
Description | FIXED IND 3.3UH 2A 67 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2 A 67mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1227AS-H-3R3M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 67mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH3NPN3R3MMEL | Murata Electronics | 5.658 | 490-LQH3NPN3R3MMELCT-ND | 0,29000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45000 € | 4,50 € |
| 100 | 0,36960 € | 36,96 € |
| 1.000 | 0,30399 € | 303,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28114 € | 562,28 € |
| 4.000 | 0,26512 € | 1.060,48 € |
| 6.000 | 0,25619 € | 1.537,14 € |
| 10.000 | 0,24537 € | 2.453,70 € |
| 14.000 | 0,23851 € | 3.339,14 € |
| 20.000 | 0,23345 € | 4.669,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

