
1227AS-H-1R0N=P2 | |
|---|---|
DigiKey Part Number | 490-14160-2-ND - Tape & Reel (TR) 490-14160-1-ND - Cut Tape (CT) 490-14160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1227AS-H-1R0N=P2 |
Description | FIXED IND 1UH 3.7A 29 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.7 A 29mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1227AS-H-1R0N=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.118" W (3.20mm x 3.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45200 € | 4,52 € |
| 100 | 0,37130 € | 37,13 € |
| 1.000 | 0,30538 € | 305,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28242 € | 564,84 € |
| 4.000 | 0,26633 € | 1.065,32 € |
| 6.000 | 0,25736 € | 1.544,16 € |
| 10.000 | 0,24649 € | 2.464,90 € |
| 14.000 | 0,23959 € | 3.354,26 € |
| 20.000 | 0,23451 € | 4.690,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

