12 µH Shielded Drum Core, Wirewound Inductor 1 A 258mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1227AS-H-120M=P2

DigiKey Part Number
490-14167-2-ND - Tape & Reel (TR)
490-14167-1-ND - Cut Tape (CT)
490-14167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1227AS-H-120M=P2
Description
FIXED IND 12UH 1A 258 MOHM SMD
Customer Reference
Detailed Description
12 µH Shielded Drum Core, Wirewound Inductor 1 A 258mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
1227AS-H-120M=P2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
650mA
Shielding
Shielded
DC Resistance (DCR)
258mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.995
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,45200 €4,52 €
1000,37130 €37,13 €
1.0000,30538 €305,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,28242 €564,84 €
4.0000,26633 €1.065,32 €
6.0000,25736 €1.544,16 €
10.0000,24649 €2.464,90 €
14.0000,23959 €3.354,26 €
20.0000,23451 €4.690,20 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €